SG-8018CG 6.0000M-TJHPA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: Fr.0.46695
Datasheet
4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CG 6.0000M-TJHPA0

DigiKey Part Number
114-SG-8018CG6.0000M-TJHPA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8018CG 6.0000M-TJHPA0
Description
XTAL OSC XO 6.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG-8018CG 6.0000M-TJHPA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
6 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
3.5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.46695Fr.466.95
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46695
Unit Price with VAT:Fr.0.50477