SG2520VHN 156.2500M-ECGSZAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: Fr.11.27603
Datasheet

Parametric Equivalent


EPSON
In Stock: 4
Unit Price: Fr.16.13000
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2520VHN 156.2500M-ECGSZAB

DigiKey Part Number
114-SG2520VHN156.2500M-ECGSZAB-ND
Manufacturer
Manufacturer Product Number
SG2520VHN 156.2500M-ECGSZAB
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.033" (0.85mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG2520VHN 156.2500M-ECGPZA6EPSON0114-SG2520VHN156.2500M-ECGPZA6TR-NDFr.11.27603Parametric Equivalent
SG2520VHN 156.2500M-ECHPZA6EPSON4114-SG2520VHN156.2500M-ECHPZA6CT-NDFr.16.13000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.16.25800Fr.162.58
Unit Price without VAT:Fr.16.25800
Unit Price with VAT:Fr.17.57490