
| TG5032CGN 10.0000M-CAGHDAB | |
|---|---|
| DigiKey Part Number | 114-TG5032CGN10.0000M-CAGHDAB-ND | 
| Manufacturer | |
| Manufacturer Product Number | TG5032CGN 10.0000M-CAGHDAB | 
| Description | XTAL OSC TCXO 10.0000MHZ SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Oscillator 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD (5x3.2) | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.065" (1.65mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | Fr.15.81000 | Fr.158.10 | 
| Unit Price without VAT: | Fr.15.81000 | 
|---|---|
| Unit Price with VAT: | Fr.17.09061 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland