TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 27.0000MF10Z-C0

DigiKey Part Number
114-TSX-322527.0000MF10Z-C0TR-ND - Tape & Reel (TR)
114-TSX-322527.0000MF10Z-C0CT-ND - Cut Tape (CT)
114-TSX-322527.0000MF10Z-C0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 27.0000MF10Z-C0
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 27.0000MF10Z-C0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.25700Fr.2.57
25Fr.0.24240Fr.6.06
50Fr.0.23240Fr.11.62
100Fr.0.22290Fr.22.29
250Fr.0.21076Fr.52.69
500Fr.0.20204Fr.101.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.19369Fr.193.69
2,000Fr.0.18567Fr.371.34
3,000Fr.0.18114Fr.543.42
5,000Fr.0.17559Fr.877.95
7,000Fr.0.17202Fr.1,204.14
10,000Fr.0.16833Fr.1,683.30
12,000Fr.0.16647Fr.1,997.64
24,000Fr.0.15959Fr.3,830.16
25,000Fr.0.15920Fr.3,980.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430