
| TSX-3225 27.0000MF10Z-C0 | |
|---|---|
| DigiKey Part Number | 114-TSX-322527.0000MF10Z-C0TR-ND - Tape & Reel (TR) 114-TSX-322527.0000MF10Z-C0CT-ND - Cut Tape (CT) 114-TSX-322527.0000MF10Z-C0DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TSX-3225 27.0000MF10Z-C0 | 
| Description | CRYSTAL 27.0000MHZ 18PF SMD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 27 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TSX-3225 27.0000MF10Z-C0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 27 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 40 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 75°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 | 
| 10 | Fr.0.25700 | Fr.2.57 | 
| 25 | Fr.0.24240 | Fr.6.06 | 
| 50 | Fr.0.23240 | Fr.11.62 | 
| 100 | Fr.0.22290 | Fr.22.29 | 
| 250 | Fr.0.21076 | Fr.52.69 | 
| 500 | Fr.0.20204 | Fr.101.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.19369 | Fr.193.69 | 
| 2,000 | Fr.0.18567 | Fr.371.34 | 
| 3,000 | Fr.0.18114 | Fr.543.42 | 
| 5,000 | Fr.0.17559 | Fr.877.95 | 
| 7,000 | Fr.0.17202 | Fr.1,204.14 | 
| 10,000 | Fr.0.16833 | Fr.1,683.30 | 
| 12,000 | Fr.0.16647 | Fr.1,997.64 | 
| 24,000 | Fr.0.15959 | Fr.3,830.16 | 
| 25,000 | Fr.0.15920 | Fr.3,980.00 | 
| Unit Price without VAT: | Fr.0.30000 | 
|---|---|
| Unit Price with VAT: | Fr.0.32430 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland