Parametric Equivalent

XG-2102CA 125.0000M-PGRNL0 | |
|---|---|
DigiKey Part Number | 114-XG-2102CA125.0000M-PGRNL0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 125.0000M-PGRNL0 |
Description | XTAL OSC SO 125.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -5°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.51754 | Fr.2,517.54 |
| Unit Price without VAT: | Fr.2.51754 |
|---|---|
| Unit Price with VAT: | Fr.2.72146 |


