
010632PW112 | |
|---|---|
DigiKey Part Number | RPC7859-ND |
Manufacturer | |
Manufacturer Product Number | 010632PW112 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632PW112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.263" (6.68mm) | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 1.125" (28.58mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 5 | Fr.0.07600 | Fr.0.38 |
| 10 | Fr.0.06900 | Fr.0.69 |
| 25 | Fr.0.06240 | Fr.1.56 |
| 50 | Fr.0.05780 | Fr.2.89 |
| 100 | Fr.0.05380 | Fr.5.38 |
| 250 | Fr.0.04920 | Fr.12.30 |
| 500 | Fr.0.04616 | Fr.23.08 |
| 1,000 | Fr.0.04343 | Fr.43.43 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

