#6-32 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010632PW225

DigiKey Part Number
RPC7865-ND
Manufacturer
Manufacturer Product Number
010632PW225
Description
MACH SCREW PAN PHILLIPS #6-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010632PW225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Phillips
Manufacturer
Essentra Components
Thread Size
#6-32
Series
Head Diameter
0.263" (6.68mm)
Packaging
Bulk
Head Height
0.092" (2.34mm)
Part Status
Active
Material
Nylon
Type
Machine Screw
Base Product Number
Screw Head Type
Pan Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 973
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
5Fr.0.12600Fr.0.63
10Fr.0.11700Fr.1.17
25Fr.0.10520Fr.2.63
50Fr.0.09820Fr.4.91
100Fr.0.09160Fr.9.16
250Fr.0.08404Fr.21.01
500Fr.0.07906Fr.39.53
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296