
05M080125CN | |
|---|---|
DigiKey Part Number | RPC8677-ND |
Manufacturer | |
Manufacturer Product Number | 05M080125CN |
Description | HEX NUT 13.00MM NYLON M8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Nut 0.512" (13.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 05M080125CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M8x1.25 | |
Thickness | 0.591" (15.00mm) | |
Width | 0.512" (13.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 5 | $0.32200 | $1.61 |
| 10 | $0.29800 | $2.98 |
| 25 | $0.27080 | $6.77 |
| 50 | $0.25300 | $12.65 |
| 100 | $0.23700 | $23.70 |
| 250 | $0.21856 | $54.64 |
| 500 | $0.20630 | $103.15 |
| 1,000 | $0.19536 | $195.36 |
| Unit Price without VAT: | $0.39000 |
|---|---|
| Unit Price with VAT: | $0.42159 |

