
08M040070TN | |
|---|---|
DigiKey Part Number | RPC8748-ND |
Manufacturer | |
Manufacturer Product Number | 08M040070TN |
Description | THUMB NUT 10.80MM NYLON M4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Thumb Nut 0.425" (10.80mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M4x0.7 | |
Width | 0.425" (10.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 5 | Fr.0.25200 | Fr.1.26 |
| 10 | Fr.0.23400 | Fr.2.34 |
| 25 | Fr.0.21200 | Fr.5.30 |
| 50 | Fr.0.19800 | Fr.9.90 |
| 100 | Fr.0.18560 | Fr.18.56 |
| 250 | Fr.0.17112 | Fr.42.78 |
| 500 | Fr.0.16150 | Fr.80.75 |
| 1,000 | Fr.0.15292 | Fr.152.92 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

