

10SC008014 | |
|---|---|
DigiKey Part Number | RPC7164-ND |
Manufacturer | |
Manufacturer Product Number | 10SC008014 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC008014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.173" (4.39mm) | |
Diameter - Outside | 0.205" (5.21mm) | |
Diameter - Shoulder | 0.205" (5.21mm) | |
Length - Below Head | 0.140" (3.56mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 5 | Fr.0.08200 | Fr.0.41 |
| 10 | Fr.0.07500 | Fr.0.75 |
| 25 | Fr.0.06760 | Fr.1.69 |
| 50 | Fr.0.06280 | Fr.3.14 |
| 100 | Fr.0.05840 | Fr.5.84 |
| 250 | Fr.0.05340 | Fr.13.35 |
| 500 | Fr.0.05012 | Fr.25.06 |
| 1,000 | Fr.0.04718 | Fr.47.18 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

