
13SP024 | |
|---|---|
DigiKey Part Number | 145-13SP024-ND |
Manufacturer | |
Manufacturer Product Number | 13SP024 |
Description | ROUND SPACER NYLON 20.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.813" (20.65mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.813" (20.65mm) | |
Length - Overall | 0.813" (20.65mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 5 | Fr.0.09600 | Fr.0.48 |
| 10 | Fr.0.08900 | Fr.0.89 |
| 25 | Fr.0.08000 | Fr.2.00 |
| 50 | Fr.0.07460 | Fr.3.73 |
| 100 | Fr.0.06950 | Fr.6.95 |
| 250 | Fr.0.06360 | Fr.15.90 |
| 500 | Fr.0.05974 | Fr.29.87 |
| 1,000 | Fr.0.05628 | Fr.56.28 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

