
50M050080P025 | |
---|---|
DigiKey Part Number | 145-50M050080P025-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080P025 |
Description | MACH SCREW PAN PHILLIPS M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080P025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.374" (9.50mm) 3/8" | |
Head Height | - | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.130" (28.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
5 | Fr.0.14000 | Fr.0.70 |
10 | Fr.0.13000 | Fr.1.30 |
25 | Fr.0.11760 | Fr.2.94 |
50 | Fr.0.10920 | Fr.5.46 |
100 | Fr.0.10210 | Fr.10.21 |
250 | Fr.0.09372 | Fr.23.43 |
500 | Fr.0.08818 | Fr.44.09 |
1,000 | Fr.0.08324 | Fr.83.24 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |