15TSP104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP104

DigiKey Part Number
145-15TSP104-ND
Manufacturer
Manufacturer Product Number
15TSP104
Description
RND STANDOFF #4-40 NYLON 11.11MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Nylon 0.438" (11.11mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
15TSP104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,197
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
5Fr.0.31200Fr.1.56
10Fr.0.29000Fr.2.90
25Fr.0.26320Fr.6.58
50Fr.0.24620Fr.12.31
100Fr.0.23100Fr.23.10
250Fr.0.21328Fr.53.32
500Fr.0.20156Fr.100.78
1,000Fr.0.19104Fr.191.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078