
13RSSR0215 | |
|---|---|
DigiKey Part Number | 145-13RSSR0215-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0215 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 5 | Fr.0.42200 | Fr.2.11 |
| 10 | Fr.0.39300 | Fr.3.93 |
| 25 | Fr.0.35840 | Fr.8.96 |
| 50 | Fr.0.33560 | Fr.16.78 |
| 100 | Fr.0.31520 | Fr.31.52 |
| 250 | Fr.0.29168 | Fr.72.92 |
| 500 | Fr.0.27604 | Fr.138.02 |
| 1,000 | Fr.0.26206 | Fr.262.06 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

