


| 173000800022 | |
|---|---|
| DigiKey Part Number | RPC2991-ND | 
| Manufacturer | |
| Manufacturer Product Number | 173000800022 | 
| Description | WASHER FLAT M8 POLYCARBONATE | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | M8 Flat Washer 0.063" (1.60mm) Thick Polycarbonate | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 173000800022 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Flat | |
| Thread/Screw/Hole Size | M8 | |
| Diameter - Inside | 0.335" (8.50mm) | |
| Diameter - Outside | 0.709" (18.00mm) | |
| Thickness | 0.063" (1.60mm) | |
| Plating | - | |
| Material | Polycarbonate | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 | 
| 10 | Fr.0.33800 | Fr.3.38 | 
| 25 | Fr.0.31760 | Fr.7.94 | 
| 50 | Fr.0.30200 | Fr.15.10 | 
| 100 | Fr.0.28760 | Fr.28.76 | 
| 300 | Fr.0.26613 | Fr.79.84 | 
| 500 | Fr.0.25670 | Fr.128.35 | 
| 1,000 | Fr.0.24444 | Fr.244.44 | 
| 2,500 | Fr.0.22913 | Fr.572.83 | 
| Unit Price without VAT: | Fr.0.40000 | 
|---|---|
| Unit Price with VAT: | Fr.0.43240 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland