
27RT406820 | |
|---|---|
DigiKey Part Number | RPC10413-ND |
Manufacturer | |
Manufacturer Product Number | 27RT406820 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.115" ~ 0.565" (2.92mm ~ 14.35mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27RT406820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.820" (20.83mm) | |
Head Diameter | 1.000" (25.40mm) 1" | |
Head Height | 0.080" (2.03mm) | |
Hole Diameter | 0.406" (10.31mm) 13/32" | |
Grip Range | 0.115" ~ 0.565" (2.92mm ~ 14.35mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 5 | Fr.0.53000 | Fr.2.65 |
| 10 | Fr.0.49200 | Fr.4.92 |
| 25 | Fr.0.45000 | Fr.11.25 |
| 50 | Fr.0.42180 | Fr.21.09 |
| 100 | Fr.0.39670 | Fr.39.67 |
| 250 | Fr.0.36764 | Fr.91.91 |
| 500 | Fr.0.34834 | Fr.174.17 |
| 1,000 | Fr.0.33106 | Fr.331.06 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |

