


16FW008125B | |
|---|---|
DigiKey Part Number  | RPC6786-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 16FW008125B  | 
Description  | WASHER FLAT #8 NYLON  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | #8 Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Essentra Components  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Flat  | |
Thread/Screw/Hole Size  | #8  | |
Diameter - Inside  | 0.171" (4.34mm)  | |
Diameter - Outside  | 0.375" (9.53mm)  | |
Thickness  | 0.125" (3.18mm) 1/8"  | |
Plating  | -  | |
Material  | Nylon  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 | 
| 5 | Fr.0.07200 | Fr.0.36 | 
| 10 | Fr.0.06600 | Fr.0.66 | 
| 25 | Fr.0.06000 | Fr.1.50 | 
| 50 | Fr.0.05560 | Fr.2.78 | 
| 100 | Fr.0.05180 | Fr.5.18 | 
| 250 | Fr.0.04728 | Fr.11.82 | 
| 500 | Fr.0.04434 | Fr.22.17 | 
| 1,000 | Fr.0.04171 | Fr.41.71 | 
| Unit Price without VAT: | Fr.0.09000 | 
|---|---|
| Unit Price with VAT: | Fr.0.09729 | 

