
22CC50C0375B | |
---|---|
DigiKey Part Number | 145-22CC50C0375B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50C0375B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50C0375B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.530" (13.46mm) | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.13000 | Fr.0.13 |
10 | Fr.0.10700 | Fr.1.07 |
25 | Fr.0.10080 | Fr.2.52 |
50 | Fr.0.09600 | Fr.4.80 |
100 | Fr.0.09140 | Fr.9.14 |
250 | Fr.0.08564 | Fr.21.41 |
500 | Fr.0.08154 | Fr.40.77 |
2,000 | Fr.0.07393 | Fr.147.86 |
4,000 | Fr.0.07039 | Fr.281.56 |
Unit Price without VAT: | Fr.0.13000 |
---|---|
Unit Price with VAT: | Fr.0.14053 |