
22CC50D0687 | |
---|---|
DigiKey Part Number | 145-22CC50D0687-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D0687 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.687" (17.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D0687 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.687" (17.45mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.15000 | Fr.0.15 |
10 | Fr.0.12900 | Fr.1.29 |
25 | Fr.0.12080 | Fr.3.02 |
50 | Fr.0.11520 | Fr.5.76 |
100 | Fr.0.10970 | Fr.10.97 |
250 | Fr.0.10280 | Fr.25.70 |
500 | Fr.0.09790 | Fr.48.95 |
2,000 | Fr.0.08876 | Fr.177.52 |
4,000 | Fr.0.08452 | Fr.338.08 |
Unit Price without VAT: | Fr.0.15000 |
---|---|
Unit Price with VAT: | Fr.0.16215 |