Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22MP06258W

DigiKey Part Number
145-22MP06258W-ND
Manufacturer
Manufacturer Product Number
22MP06258W
Description
BUSHING 0.500" PA66 WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) White
Datasheet
 Datasheet
EDA/CAD Models
22MP06258W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Circular - 0.625" (15.88mm)
Manufacturer
Essentra Components
Diameter - Inside
0.500" (12.70mm)
Packaging
Bulk
Features
Snap-Mount
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing
Color
White
For Use With/Related Products
Cable, Wires
Material Flammability Rating
UL94 V-2
Panel Thickness
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,120
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.10300Fr.1.03
25Fr.0.09600Fr.2.40
50Fr.0.09140Fr.4.57
100Fr.0.08700Fr.8.70
250Fr.0.08156Fr.20.39
500Fr.0.07766Fr.38.83
1,000Fr.0.07393Fr.73.93
3,000Fr.0.06841Fr.205.23
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972