
22WHA500100 | |
|---|---|
DigiKey Part Number | 145-22WHA500100-ND |
Manufacturer | |
Manufacturer Product Number | 22WHA500100 |
Description | CBL CLIP WIRE SADDLE FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fir Tree, Winged 0.500" L x 1.000" H (12.70mm x 25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22WHA500100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.500" L x 1.000" H (12.70mm x 25.40mm) | |
Mounting Type | Fir Tree, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.469" (37.31mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.16800 | Fr.1.68 |
| 25 | Fr.0.15760 | Fr.3.94 |
| 50 | Fr.0.15000 | Fr.7.50 |
| 100 | Fr.0.14300 | Fr.14.30 |
| 250 | Fr.0.13400 | Fr.33.50 |
| 500 | Fr.0.12756 | Fr.63.78 |
| 1,000 | Fr.0.12146 | Fr.121.46 |
| 3,000 | Fr.0.11240 | Fr.337.20 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |


