
27LCSP00437 | |
---|---|
DigiKey Part Number | 145-27LCSP00437-ND |
Manufacturer | |
Manufacturer Product Number | 27LCSP00437 |
Description | BRD SPT SNAP LOCK NYLON 11.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LCSP00437 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.437" (11.10mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.30000 | Fr.0.30 |
5 | Fr.0.25200 | Fr.1.26 |
10 | Fr.0.23200 | Fr.2.32 |
25 | Fr.0.21120 | Fr.5.28 |
50 | Fr.0.19720 | Fr.9.86 |
100 | Fr.0.18470 | Fr.18.47 |
250 | Fr.0.17032 | Fr.42.58 |
500 | Fr.0.16076 | Fr.80.38 |
1,000 | Fr.0.15222 | Fr.152.22 |
Unit Price without VAT: | Fr.0.30000 |
---|---|
Unit Price with VAT: | Fr.0.32430 |