


CCLA030A | |
|---|---|
DigiKey Part Number | RPC3339-ND |
Manufacturer | |
Manufacturer Product Number | CCLA030A |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.374" ~ 0.563" (9.50mm ~ 14.30mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.575" (40.00mm) |
Packaging Bulk | Width 0.512" (13.00mm) |
Part Status Obsolete | Panel Hole Size 0.197" (5.00mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Adjustable | Screw Size #10 (M5) |
Opening Size 0.374" ~ 0.563" (9.50mm ~ 14.30mm) | Base Product Number |
Mounting Type Fastener |

