

CT014A | |
|---|---|
DigiKey Part Number | RPC3724-ND |
Manufacturer | |
Manufacturer Product Number | CT014A |
Description | CBL TIE LOCKING NAT 40LB 10.43" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.07" (77.98mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10.5" | |
Bundle Diameter | 3.07" (77.98mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.869' (265.00mm, 10.43") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.0.04300 | Fr.4.30 |
| 200 | Fr.0.04090 | Fr.8.18 |
| 300 | Fr.0.03977 | Fr.11.93 |
| 500 | Fr.0.03836 | Fr.19.18 |
| 700 | Fr.0.03746 | Fr.26.22 |
| 1,000 | Fr.0.03653 | Fr.36.53 |
| 2,500 | Fr.0.03423 | Fr.85.57 |
| 5,000 | Fr.0.03260 | Fr.163.00 |
| 10,000 | Fr.0.03104 | Fr.310.40 |
| Unit Price without VAT: | Fr.0.04300 |
|---|---|
| Unit Price with VAT: | Fr.0.04648 |

