

CTWR069A | |
---|---|
DigiKey Part Number | RPC3826-ND |
Manufacturer | |
Manufacturer Product Number | CTWR069A |
Description | CBL TIE LOCKING BLK 120LB 11.81" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.46" (88.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.46" (88.00mm) | |
Width | 0.299" (7.59mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.0.26070 | Fr.26.07 |
200 | Fr.0.24820 | Fr.49.64 |
300 | Fr.0.24120 | Fr.72.36 |
500 | Fr.0.23266 | Fr.116.33 |
700 | Fr.0.22719 | Fr.159.03 |
1,000 | Fr.0.22154 | Fr.221.54 |
2,500 | Fr.0.20766 | Fr.519.15 |
5,000 | Fr.0.19775 | Fr.988.75 |
10,000 | Fr.0.18831 | Fr.1,883.10 |
Unit Price without VAT: | Fr.0.26070 |
---|---|
Unit Price with VAT: | Fr.0.28182 |