DG-10187
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DG-10187
DG-10187
DG-10187

DG-10187

DigiKey Part Number
RPC3048-ND
Manufacturer
Manufacturer Product Number
DG-10187
Description
GROMMET 0.610" PVC BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.790" (20.07mm) Grommet 0.610" (15.49mm) Black
Datasheet
 Datasheet
EDA/CAD Models
DG-10187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.060" (1.52mm)
Panel Cutout Dimensions
Circular - 0.790" (20.07mm)
Diameter - Inside
0.610" (15.49mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,574
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.53000Fr.0.53
10Fr.0.44700Fr.4.47
25Fr.0.41920Fr.10.48
50Fr.0.39900Fr.19.95
100Fr.0.37990Fr.37.99
250Fr.0.35608Fr.89.02
500Fr.0.33908Fr.169.54
1,000Fr.0.32287Fr.322.87
3,000Fr.0.29878Fr.896.34
Manufacturers Standard Package
Unit Price without VAT:Fr.0.53000
Unit Price with VAT:Fr.0.57293