4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD-LX0707RGB-TR

DigiKey Part Number
67-2331-2-ND - Tape & Reel (TR)
67-2331-1-ND - Cut Tape (CT)
67-2331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD-LX0707RGB-TR
Description
ADDRESS LED PWM RED/GREEN/BLUE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED PWM Red, Green, Blue (RGB) 1.80mm L x 1.80mm W
Datasheet
 Datasheet
EDA/CAD Models
SMD-LX0707RGB-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
-
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
PWM
Mounting Type
Surface Mount
Size / Dimension
1.80mm L x 1.80mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.52000Fr.0.52
10Fr.0.35800Fr.3.58
100Fr.0.25990Fr.25.99
500Fr.0.21572Fr.107.86
1,000Fr.0.20122Fr.201.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.18888Fr.377.76
4,000Fr.0.17840Fr.713.60
6,000Fr.0.17303Fr.1,038.18
10,000Fr.0.16697Fr.1,669.70
14,000Fr.0.16336Fr.2,287.04
20,000Fr.0.15984Fr.3,196.80
50,000Fr.0.15208Fr.7,604.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212