
KN5C----5S4--21 | |
|---|---|
DigiKey Part Number | 145-KN5C----5S4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----5S4--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----5S4--21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 2.250" (57.15mm) |
Series | Height 0.610" (15.49mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.60000 | Fr.1.60 |
| 5 | Fr.1.35200 | Fr.6.76 |
| 10 | Fr.1.26500 | Fr.12.65 |
| 25 | Fr.1.16400 | Fr.29.10 |
| 50 | Fr.1.09660 | Fr.54.83 |
| 100 | Fr.1.03660 | Fr.103.66 |
| 250 | Fr.0.96688 | Fr.241.72 |
| 600 | Fr.0.90922 | Fr.545.53 |
| 1,200 | Fr.0.86890 | Fr.1,042.68 |
| Unit Price without VAT: | Fr.1.60000 |
|---|---|
| Unit Price with VAT: | Fr.1.72960 |

