
KN5X-6X-B4----- | |
|---|---|
DigiKey Part Number | 145-KN5X-6X-B4------ND |
Manufacturer | |
Manufacturer Product Number | KN5X-6X-B4----- |
Description | BALL KNOB 1.500 IN DIAMETER ACCE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5X-6X-B4----- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 5/16" | |
Diameter | 1.500" (38.10mm) | |
Height | 1.450" (36.83mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.11000 | Fr.2.11 |
| 5 | Fr.1.78800 | Fr.8.94 |
| 10 | Fr.1.67400 | Fr.16.74 |
| 25 | Fr.1.54320 | Fr.38.58 |
| 50 | Fr.1.45600 | Fr.72.80 |
| 100 | Fr.1.37810 | Fr.137.81 |
| 250 | Fr.1.28760 | Fr.321.90 |
| 500 | Fr.1.22740 | Fr.613.70 |
| Unit Price without VAT: | Fr.2.11000 |
|---|---|
| Unit Price with VAT: | Fr.2.28091 |

