
KNH6-HEX5SA---- | |
|---|---|
DigiKey Part Number | 145-KNH6-HEX5SA-----ND |
Manufacturer | |
Manufacturer Product Number | KNH6-HEX5SA---- |
Description | SELF-ASSEMBLY STAR KNOB 2.250 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M10 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH6-HEX5SA---- Models |
Category | Shaft Size M10 |
Manufacturer Essentra Components | Diameter 2.250" (57.15mm) |
Series | Height 0.940" (23.88mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.91000 | Fr.1.91 |
| 5 | Fr.1.61800 | Fr.8.09 |
| 10 | Fr.1.51500 | Fr.15.15 |
| 25 | Fr.1.39560 | Fr.34.89 |
| 50 | Fr.1.31640 | Fr.65.82 |
| 100 | Fr.1.24540 | Fr.124.54 |
| 250 | Fr.1.16304 | Fr.290.76 |
| 500 | Fr.1.10830 | Fr.554.15 |
| Unit Price without VAT: | Fr.1.91000 |
|---|---|
| Unit Price with VAT: | Fr.2.06471 |

