#8 Shoulder Washer 0.563" (14.30mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#8 Shoulder Washer 0.563" (14.30mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

MNI-8-32

DigiKey Part Number
MNI-8-32-ND
Manufacturer
Manufacturer Product Number
MNI-8-32
Description
WASHER SHOULDER #8 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer 0.563" (14.30mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
MNI-8-32 Models
Product Attributes
Filter Similar Products
Category
Diameter - Outside
0.344" (8.74mm)
Manufacturer
Essentra Components
Diameter - Shoulder
0.205" (5.21mm)
Series
Thickness - Overall
0.563" (14.30mm)
Packaging
Bulk
Length - Below Head
0.500" (12.70mm) 1/2"
Part Status
Active
Material
Nylon
Thread/Screw/Hole Size
#8
Base Product Number
Diameter - Inside
0.173" (4.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3106Keystone Electronics3136-3106-NDFr.0.17000Similar
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
5Fr.0.19400Fr.0.97
10Fr.0.18100Fr.1.81
25Fr.0.16400Fr.4.10
50Fr.0.15280Fr.7.64
100Fr.0.14290Fr.14.29
250Fr.0.13160Fr.32.90
500Fr.0.12406Fr.62.03
1,000Fr.0.11733Fr.117.33
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863