
MSCBS-14-19 | |
---|---|
DigiKey Part Number | MSCBS-14-19-ND |
Manufacturer | |
Manufacturer Product Number | MSCBS-14-19 |
Description | BRD SPT SNAP LOCK THR STUD 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.875" (22.23mm) 7/8" |
EDA/CAD Models | MSCBS-14-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.34958 | Fr.349.58 |
Unit Price without VAT: | Fr.0.34958 |
---|---|
Unit Price with VAT: | Fr.0.37790 |