


MWSELF-1-4.1-01 | |
|---|---|
DigiKey Part Number  | RP938-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MWSELF-1-4.1-01  | 
Description  | CBL CLIP WIRE SADDLE PUSH IN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Clip, Wire Saddle Natural Push In 0.260" L x 0.120" H (6.60mm x 3.05mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MWSELF-1-4.1-01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Essentra Components  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Clip, Wire Saddle  | |
Type Attributes  | Micro, Standoff  | |
Opening Size  | 0.260" L x 0.120" H (6.60mm x 3.05mm)  | |
Mounting Type  | Push In  | |
Material  | Polyamide (PA66), Nylon 6/6  | |
Color  | Natural  | |
Length  | 0.360" (9.14mm)  | |
Width  | 0.160" (4.06mm)  | |
Height  | 0.450" (11.43mm)  | |
Panel Hole Size  | 0.150" (3.81mm)  | |
Material Thickness  | -  | |
Material Flammability Rating  | UL94 V-2  | |
Adhesive  | -  | |
Features  | -  | |
Screw Size  | -  | |
Bundle Center to Mounting Center  | -  | |
Panel Thickness  | 0.063" (1.60mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 | 
| 10 | Fr.0.29800 | Fr.2.98 | 
| 25 | Fr.0.27920 | Fr.6.98 | 
| 50 | Fr.0.26600 | Fr.13.30 | 
| 100 | Fr.0.25340 | Fr.25.34 | 
| 250 | Fr.0.23744 | Fr.59.36 | 
| 500 | Fr.0.22608 | Fr.113.04 | 
| 1,000 | Fr.0.21528 | Fr.215.28 | 
| 3,000 | Fr.0.19921 | Fr.597.63 | 
| Unit Price without VAT: | Fr.0.35000 | 
|---|---|
| Unit Price with VAT: | Fr.0.37835 | 

