NSS-6-4-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 56,140
Unit Price: Fr.0.09000
Datasheet
NSS-6-4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NSS-6-4-01
Supporting your Project: Printed Circuit Board Solutions

NSS-6-4-01

DigiKey Part Number
RPC1582-ND
Manufacturer
Manufacturer Product Number
NSS-6-4-01
Description
MACH SCREW PAN HEAD SLOTTED 6-32
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
NSS-6-4-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
0.272" (6.90mm)
Head Height
0.080" (2.03mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
0.330" (8.38mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes