



| TMS003A | |
|---|---|
| DigiKey Part Number | 145-TMS003A-ND | 
| Manufacturer | |
| Manufacturer Product Number | TMS003A | 
| Description | CABLE TIE HLDR DUAL SCRW #12 NAT | 
| Customer Reference | |
| Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #12 (M6) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Dual Opening | |
| Mounting Type | Screw, #12 (M6) | |
| Size / Dimension | 0.91" L x 0.63" W x 0.35" H (23.0mm x 16.0mm x 9.0mm) | |
| For Use With/Related Products | Cable Ties up to 0.354" (9.0mm) Width | |
| Material | Nylon 6.6 | |
| Color | Natural | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.06900 | Fr.0.69 | 
| 25 | Fr.0.06440 | Fr.1.61 | 
| 50 | Fr.0.06120 | Fr.3.06 | 
| 100 | Fr.0.05820 | Fr.5.82 | 
| 300 | Fr.0.05390 | Fr.16.17 | 
| 500 | Fr.0.05196 | Fr.25.98 | 
| 1,000 | Fr.0.04948 | Fr.49.48 | 
| 2,500 | Fr.0.04638 | Fr.115.95 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland