


WITA-18SF-UVB-M | |
|---|---|
DigiKey Part Number | RPC5386-ND |
Manufacturer | |
Manufacturer Product Number | WITA-18SF-UVB-M |
Description | CBL TIE LOCKING BLACK 18LB 3.85" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WITA-18SF-UVB-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.75" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.321' (97.79mm, 3.85") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.02940 | Fr.29.40 |
| 2,000 | Fr.0.02800 | Fr.56.00 |
| 3,000 | Fr.0.02720 | Fr.81.60 |
| 5,000 | Fr.0.02624 | Fr.131.20 |
| 7,000 | Fr.0.02562 | Fr.179.34 |
| 10,000 | Fr.0.02498 | Fr.249.80 |
| Unit Price without VAT: | Fr.0.02940 |
|---|---|
| Unit Price with VAT: | Fr.0.03178 |

