


WS-SE-A-2-19 | |
|---|---|
DigiKey Part Number | RPC5418-ND |
Manufacturer | |
Manufacturer Product Number | WS-SE-A-2-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.400" L x 0.450" H (10.16mm x 11.43mm) |
EDA/CAD Models | WS-SE-A-2-19 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.220" (5.59mm) |
Packaging Bulk | Height 0.650" (16.51mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Side Entry | Features Flame Retardant |
Opening Size 0.400" L x 0.450" H (10.16mm x 11.43mm) | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10044 | Fr.100.44 |
| 2,000 | Fr.0.09564 | Fr.191.28 |
| 3,000 | Fr.0.09294 | Fr.278.82 |
| 5,000 | Fr.0.08965 | Fr.448.25 |
| 7,000 | Fr.0.08755 | Fr.612.85 |
| 10,000 | Fr.0.08537 | Fr.853.70 |
| Unit Price without VAT: | Fr.0.10044 |
|---|---|
| Unit Price with VAT: | Fr.0.10858 |

