


WS-SE-B-2-01A | |
|---|---|
DigiKey Part Number | RPC5422-ND |
Manufacturer | |
Manufacturer Product Number | WS-SE-B-2-01A |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.400" L x 0.450" H (10.16mm x 11.43mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SE-B-2-01A Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.625" (15.88mm) |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Height 0.675" (17.15mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-2 |
Type Attributes Side Entry | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.400" L x 0.450" H (10.16mm x 11.43mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.40400 | Fr.4.04 |
| 25 | Fr.0.37800 | Fr.9.45 |
| 50 | Fr.0.35980 | Fr.17.99 |
| 100 | Fr.0.34270 | Fr.34.27 |
| 250 | Fr.0.32116 | Fr.80.29 |
| 500 | Fr.0.30584 | Fr.152.92 |
| 1,000 | Fr.0.29122 | Fr.291.22 |
| 3,000 | Fr.0.26949 | Fr.808.47 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

