


WS-SE1-3-01 | |
|---|---|
DigiKey Part Number | RPC5425-ND |
Manufacturer | |
Manufacturer Product Number | WS-SE1-3-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.220" L x 0.230" H (5.59mm x 5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SE1-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.220" L x 0.230" H (5.59mm x 5.84mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.810" (20.57mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.340" (8.64mm) | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.063" (0.51mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.23700 | Fr.2.37 |
| 25 | Fr.0.22120 | Fr.5.53 |
| 50 | Fr.0.21080 | Fr.10.54 |
| 100 | Fr.0.20070 | Fr.20.07 |
| 250 | Fr.0.18812 | Fr.47.03 |
| 500 | Fr.0.17910 | Fr.89.55 |
| 1,000 | Fr.0.17054 | Fr.170.54 |
| 3,000 | Fr.0.15781 | Fr.473.43 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

