


WS-SE3-1-01 | |
|---|---|
DigiKey Part Number | RPC5426-ND |
Manufacturer | |
Manufacturer Product Number | WS-SE3-1-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.269" L x 0.118" H (6.83mm x 3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SE3-1-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.708" (17.98mm) |
Packaging Bulk | Width 0.551" (14.00mm) |
Part Status Active | Height 0.220" (5.59mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.314" (7.98mm) |
Type Attributes Side Entry | Material Flammability Rating UL94 V-2 |
Opening Size 0.269" L x 0.118" H (6.83mm x 3.00mm) | Panel Thickness 0.062" ~ 0.102" (1.57mm ~ 2.59mm) |
Mounting Type Arrowhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.16335 | Fr.163.35 |
| 2,000 | Fr.0.15555 | Fr.311.10 |
| 3,000 | Fr.0.15116 | Fr.453.48 |
| 5,000 | Fr.0.14580 | Fr.729.00 |
| 7,000 | Fr.0.14238 | Fr.996.66 |
| 10,000 | Fr.0.13885 | Fr.1,388.50 |
| Unit Price without VAT: | Fr.0.16335 |
|---|---|
| Unit Price with VAT: | Fr.0.17658 |

