

HNSM3-28-6-1 | |
|---|---|
DigiKey Part Number | RPC6135-ND |
Manufacturer | |
Manufacturer Product Number | HNSM3-28-6-1 |
Description | ROUND SPACER M3 NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Nylon Black |
EDA/CAD Models | HNSM3-28-6-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.394" (10.00mm) | |
Diameter - Outside | - | |
Between Board Height | - | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.07122 | Fr.535.61 |
| Unit Price without VAT: | Fr.1.07122 |
|---|---|
| Unit Price with VAT: | Fr.1.15799 |

