Similar
Similar
Similar

EM68B08CWAH-25IH | |
|---|---|
DigiKey Part Number | 2174-EM68B08CWAH-25IHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM68B08CWAH-25IH |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 60-FBGA (8x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.66705 | Fr.5,334.10 |
| Unit Price without VAT: | Fr.2.66705 |
|---|---|
| Unit Price with VAT: | Fr.2.88308 |




