
19-213/T1D-KS1T1B2/5T | |
|---|---|
DigiKey Part Number | 1080-19-213/T1D-KS1T1B2/5TTR-ND - Tape & Reel (TR) 1080-19-213/T1D-KS1T1B2/5TCT-ND - Cut Tape (CT) 1080-19-213/T1D-KS1T1B2/5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-213/T1D-KS1T1B2/5T |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.25V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.21000 | Fr.2.10 |
| 100 | Fr.0.14900 | Fr.14.90 |
| 500 | Fr.0.12144 | Fr.60.72 |
| 1,000 | Fr.0.11238 | Fr.112.38 |
| 2,000 | Fr.0.10465 | Fr.209.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09619 | Fr.480.95 |
| 10,000 | Fr.0.09091 | Fr.909.10 |
| 15,000 | Fr.0.08820 | Fr.1,323.00 |
| 25,000 | Fr.0.08514 | Fr.2,128.50 |
| 35,000 | Fr.0.08332 | Fr.2,916.20 |
| 50,000 | Fr.0.08154 | Fr.4,077.00 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |


