Yellow-Green 573nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204-10SYGD/S530-E2(DGK)

DigiKey Part Number
1080-204-10SYGD/S530-E2(DGK)-ND
Manufacturer
Manufacturer Product Number
204-10SYGD/S530-E2(DGK)
Description
LED YLW-GRN DIFF 3MM ROUND T/H
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
60°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Green
Wavelength - Peak
575nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
5.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
3,000Fr.0.08330Fr.249.90
Unit Price without VAT:Fr.0.08330
Unit Price with VAT:Fr.0.09005