
204-10UYC/S530-A3 | |
|---|---|
DigiKey Part Number | 204-10UYC/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 204-10UYC/S530-A3 |
Description | LED YELLOW CLEAR 3MM ROUND T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08189 | Fr.245.67 |
| Unit Price without VAT: | Fr.0.08189 |
|---|---|
| Unit Price with VAT: | Fr.0.08852 |

