
3294-15UBGC/S400-A6 | |
---|---|
DigiKey Part Number | 3294-15UBGC/S400-A6-ND |
Manufacturer | |
Manufacturer Product Number | 3294-15UBGC/S400-A6 |
Description | LED BLUE CLEAR 3MM ROUND T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 505nm LED Indication - Discrete 3.5V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 502nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.45mm |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.14383 | Fr.431.49 |
Unit Price without VAT: | Fr.0.14383 |
---|---|
Unit Price with VAT: | Fr.0.15548 |