
62-127ET/KKX-3M4040X8Y42529U6/2T | |
|---|---|
DigiKey Part Number | 1080-62-127ET/KKX-3M4040X8Y42529U6/2TTR-ND - Tape & Reel (TR) 1080-62-127ET/KKX-3M4040X8Y42529U6/2TCT-ND - Cut Tape (CT) 1080-62-127ET/KKX-3M4040X8Y42529U6/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62-127ET/KKX-3M4040X8Y42529U6/2T |
Description | LED WARM WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting 67-22S White, Neutral 4000K 2.7V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (38lm ~ 44lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 234 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 11°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.16300 | Fr.1.63 |
| 100 | Fr.0.11480 | Fr.11.48 |
| 500 | Fr.0.09288 | Fr.46.44 |
| 1,000 | Fr.0.08563 | Fr.85.63 |
| 2,000 | Fr.0.07945 | Fr.158.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07419 | Fr.296.76 |
| 8,000 | Fr.0.06972 | Fr.557.76 |
| 12,000 | Fr.0.06743 | Fr.809.16 |
| 20,000 | Fr.0.06483 | Fr.1,296.60 |
| 28,000 | Fr.0.06329 | Fr.1,772.12 |
| 40,000 | Fr.0.06179 | Fr.2,471.60 |
| 100,000 | Fr.0.05846 | Fr.5,846.00 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

