Image for 67-21SUBC/S400-X9/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21SUBC/S400-X9/TR8

DigiKey Part Number
1080-67-21SUBC/S400-X9/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-21SUBC/S400-X9/TR8
Description
LED BLUE CLEAR 1411 SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.5V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.5V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
468nm
Lens Transparency
Clear
Package / Case
1411 (3528 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.50mm L x 2.80mm W
Lens Size
2.40mm Dia
Height (Max)
0.85mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.0.16209Fr.972.54
Unit Price without VAT:Fr.0.16209
Unit Price with VAT:Fr.0.17522