8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137S(TA)

DigiKey Part Number
1080-1186-2-ND - Tape & Reel (TR)
1080-1186-1-ND - Cut Tape (CT)
1080-1186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N137S(TA)
Description
OPTOISO 5KV OPEN COLLECTOR 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N137S(TA) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
40ns, 10ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,440
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.23000Fr.1.23
10Fr.0.87400Fr.8.74
100Fr.0.65860Fr.65.86
500Fr.0.56320Fr.281.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.53204Fr.532.04
2,000Fr.0.50562Fr.1,011.24
3,000Fr.0.49207Fr.1,476.21
5,000Fr.0.47679Fr.2,383.95
7,000Fr.0.46771Fr.3,273.97
10,000Fr.0.45885Fr.4,588.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.23000
Unit Price with VAT:Fr.1.32963